Ultimaker XP71021A1024 UltiMaker Breakaway Filament 2.85mm 750g White

Order Code:

20-5562

Brand: Ultimaker MPN: XP7102-1A1024 EAN-13: 8718836378522
Qty Unit Price (Ex VAT)
1+ £80.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 weeks


UltiMaker XP7102-1A1024 is designed with precision to cater to high-performance 3D printing needs, notable for its specific application as a breakaway support filament. This 3D printing consumable, also known as Polymaker's PC02002, is distinguished by its 2.85 mm diameter and 750 g weight in a single white unit, identified by the alternate description UltiMaker XP7102-1A1024 Breakaway Filament. Essential for engineers focusing on rapid prototyping and complex geometrical prints, the filament allows for clean separation of support structures from the main build. It is ideal for projects that demand precise removal of the support material without affecting the integrity of the printed parts, ensuring high-quality finishes in design models.
Reel Size 0.75kg
Filament Colour White
Filament Diameter 2.85mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot