UltiMaker PMUM-1006-004 TPU95A Filament TPU 2.85mm 700g Blue

Order Code:

20-5545

Brand: Ultimaker MPN: PMUM-1006-004 EAN-13: 8719874985598
Qty Unit Price (Ex VAT)
1+ £99.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

UltiMaker PMUM-1006-004 is a high-quality TPU95A filament designed for precision 3D printing applications. With a diameter of 2.85 mm and provided in a 700 g spool, this blue filament delivers reliable flexibility and durability suitable for a variety of engineering projects. TPU95A, known for its excellent wear resistance and elasticity, is ideal for producing components such as custom gaskets, ergonomic grips, and flexible enclosures. This product is well-suited for creating parts that require both resilience and slight deformation capabilities, making it a valuable resource for prototyping and functional testing in industrial design and mechanical engineering contexts.
Filament Material TPU
Reel Size 0.7kg
Filament Colour Blue
Filament Diameter 2.85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot