Ultimaker M2560 Black 750 Filament ABS 2.85mm 750g Black

Order Code:

20-5529

Brand: Ultimaker MPN: M2560 Black 750 EAN-13: 8718836374685
Qty Unit Price (Ex VAT)
1+ £55.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 in stock, despatched in 4 working days

Ultimaker M2560 Filament PLA Green 2.85 mm 1000 g 1 pc is engineered for precise 3D printing applications, providing high-quality results with an emphasis on ease of use and environmental responsibility. The filament is crafted from polylactic acid (PLA), a biodegradable thermoplastic known for its low shrinkage rates and impressive performance in creating intricate and accurate prototypes. It is compatible with 2.85 mm filament drive systems, making it ideal for a versatile range of 3D printers, ensuring smooth and reliable printing processes. Typical applications include prototyping, educational projects, and low-stress manufacturing where the green PLA filament offers aesthetic appeal alongside functional capability. This product is a staple in the engineering industry for developing prototypes and models that require consistent shrinkage and layer adhesion.
Filament Material ABS
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm

To use this facility please Sign In.

Sign In

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot