UltiMaker PVA - M0952 Natural 750 - 206127 Filament PVA 2.85mm 750g Transparent

Order Code:

20-5547

Brand: Ultimaker MPN: PVA - M0952 Natural 750 - 206127 EAN-13: 8718836374661
Qty Unit Price (Ex VAT)
1+ £125.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

UltiMaker M0952 3D Printing Consumables Natural Colour PVA 750g is a high-quality polyvinyl alcohol material designed for use in 3D printing applications as a water-soluble support filament. This material is particularly beneficial for printing complex geometries that require the printing of overhangs or internal cavities, as it can be easily dissolved in water post-printing, leaving no residue. Suited for professional and industrial use, the natural colour PVA is compatible with a variety of 3D printers, especially when used in conjunction with materials such as PLA. Its chemical structure allows excellent adhesion to the primary printing material, ensuring structural stability during the printing process. Ideal for engineers and designers, its application ranges from detailed prototyping to precise manufacturing processes where support material is necessary for intricate designs.
Filament Material PVA
Reel Size 0.75kg
Filament Colour Clear
Filament Properties Water Soluble
Filament Diameter 2.85mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot