Ultimaker CPE M0188 Blue 750 201273 Filament CPE 2.85mm 750g Blue

MPN
CPE - M0188 Blue 750 - 201273
Brand
Ultimaker
EAN-13
8718836374838
Order Code
20-5522
Country of Origin
Netherlands
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £60.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ultimaker M0188 CPE Filament is a high-quality 3D printing consumable designed for precise engineering applications. This filament is made of PETG and comes in a striking blue colour, optimised for use with 1.75 mm 3D printers and supplied in a 1 kg spool. Known for its excellent dimensional accuracy and durability, this material is ideal for creating engineering prototypes, functional mechanical parts, and robust, intricate design models. It is recognised by its alternate description, 1528688 - Ultimaker CPE - M0188 Blue 750 - 201273, ensuring consistent performance and reliability in demanding 3D printing environments.
Filament Material CPE
Reel Size 1kg
Filament Colour Blue
Filament Diameter 1.75mm
Type Filament

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot