Ultimaker ABS M2560 Gray 750 206127 Filament ABS 2.85mm 750g Grey

Order Code:

20-5511

Brand: Ultimaker MPN: ABS - M2560 Gray 750 - 206127 EAN-13: 8718836374777
Qty Unit Price (Ex VAT)
1+ £56.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Ultimaker ABS - M2560 Gray 750 - 206127, offers a 3D printing consumable specifically designed for high-performance applications. The filament features a robust ABS composition known for its excellent mechanical strength and thermal stability, making it ideal for engineering applications that require durability and precision, such as prototyping and end-use components. This material, identified by its alternate description number 1528682, exhibits consistent dimensional accuracy and smooth surface finish, ensuring reliable print quality across various industrial projects. Its grey hue allows for a professional, understated appearance suitable for demonstration and development in technical settings.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Grey
Filament Diameter 2.85mm

To use this facility please Sign In.

Sign In

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot