Ultimaker 227333 UltiMaker PETG Chemical Resistant 2.85mm 750g Blue

MPN
227333
Brand
Ultimaker
EAN-13
8719874983570
Order Code
20-5496
Country of Origin
Netherlands
View Full Product Range (64)
Qty Was Unit Price (Ex VAT)
1+ £48.44 £48.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ultimaker 227333 is a 3D printing consumable specifically designed for advanced additive manufacturing applications. This product, also referred to by alternate description 2705970, features a robust formulation suitable for the production of precise, high-strength components. Engineered with compatibility in mind, it integrates seamlessly with a range of 3D printers, providing reliable performance for prototyping and end-use parts. The material's properties make it ideal for applications requiring durable and resilient prints, particularly within the fields of engineering and design, where accuracy and material consistency are paramount.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Blue
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot