Ul1430 22AWG Green 305m

Ul1430 22AWG Green 305m

Brand
Rapid
Order Code
01-4078

Discontinued


This wire is most suitable for the internal wiring of electrical and electronic equipment.


  • Supplied in green
  • UL1430 Standard
  • Rated voltage 300V
  • Rated temperature 105°C
  • Flame retardant: These wires pass the vertical flame retardant test based on UL VW-1, CSA FT1
  • Heat resistance: The insulation is cross-linked by irradiation and stable thermally
  • Insulation thickness: The minimum thickness at any point is more than 0.4mm
  • Standard: These wires are approved by both UL and CSA standard
  • Supplied 22AWG
  • Supplied on reels of 305m

Questions

*Question functionality currently disabled
Question by: Product code: 01-4078

Q. Hi, can you please give details of the strand arrangement in this wire. ie is it 19 strands of 0.16mm diameter?

A. Hi Alan. Thank you for your question. 17 strands of 0.16mm diameter.


Trustpilot