UK Underwater Kinetics 514816 Bum Bag Nylon For UK 3AA/4AA Black

MPN
514816
EAN-13
4049189148161
Order Code
10-8611
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The UK Underwater Kinetics bum bag, model 514816, is designed for helmet and work lamps such as the UK 3AA, 4AA, and Mini Q40. Manufactured by UK Underwater Kinetics, this black bum bag provides secure storage and easy access to essential lighting tools. It is typically used in underwater exploration or industrial settings requiring reliable and convenient light storage solutions.
Type Bum bag
Compatible with (details) Helmet and work lamps UK 3AA/4AA/Mini Q40
Dim (L x W x H) 180 x 75 x 20 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 20mm
Length 180mm
Weight 50g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot