UK 510010 3AA eLED Torch, Bright, Compact, Explosion-Proof, 110 lm, 150m

MPN
510010
EAN-13
4050075145829
Order Code
10-8604
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £66.52 £56.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

UK Underwater Kinetics manufactures the UK 3AA eLED® CPO TS torch, which is explosion-proof and ATEX certified for use in Ex Zone 1 areas. It provides 110 lumens of light with a range of 150 metres. This torch is ideal for fire and rescue services, electricity providers, and environments such as oil rigs and shipyards.
Type Torch
ATEX no. II 2G Ex eib IIC T6 · II 2D Ex ibD 21 T61°C
Bulb Type LED (monochrome)
Dim (L x W x H) 135 x 34 x 40 mm
Ex Zoning 1
Factory colour Black
Height 40mm
Illumination Range (high) 150m
IP Rating IP67
LEDs 1
Length 135mm
Light Duration (high) 8h
Luminous flux (high) 110lm
Material Acrylonitrile butadiene styrene
Power supply (LOV) battery-powered
Waterproof Yes
Weight 152g
Weight, information incl. batteries
Width 34mm

Reviews

Be the first to submit a review

Trustpilot