UHU 55 Glue Stick Photo Stick 21g Solvent-Free Fast-Drying Clean Finish

Image Representative of Range

UHU 55 Glue Stick Photo Stick 21g Solvent-Free Fast-Drying Clean Finish

MPN
55
Brand
UHU
EAN-13
0000040267555
Order Code
13-3394
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The UHU glue stick is an adhesive product weighing 21 grams, designed for clean and efficient application. Its main attributes include a screw cap to prevent drying out and a smooth, photo-friendly consistency. Commonly used for paper, cardboard, and photos, it is ideal for school, home, or office use.
Type Glue stick
Colour White
Dispensing Method Stick
Volume 21g
Rack size 483 mm (19")
Suitable For Photos, thermometer and printer papers, labels

Reviews

Be the first to submit a review

Trustpilot