UHU 51950 TURBO FIX² Adhesive 2-component Quick Repair Leak-free 10g

Order Code:

10-8603

Brand: UHU MPN: 51950 EAN-13: 4026700519501
Qty Unit Price (Ex VAT)
1+ £15.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

UHU TURBO FIX² Kraft Two-component adhesive 51950 10 g is manufactured by UHU and is known for its powerful bonding capabilities. This multi-purpose adhesive is a cyanoacrylate, providing an instant bond suitable for various materials. Typically used in applications requiring strong, quick-setting glue, it is ideal for both professional and DIY projects.
Type Two-component adhesive
Colour Clear
Dispensing Method Syringe
Volume 10g
Heat resistance -40 to 80°C
Processing time 30 seconds.
Viscosity Gelartig

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot