UBC Bearing UCFL 210 Flange Bearing - Cast Iron

MPN
UCFL 210
Brand
UBC
EAN-13
6931179446495
Order Code
58-5567
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCFL flange bearings from UBC consist of a sealed bearing and a housing made of cast iron. Misalignments at the shaft can be balanced by the spherical exterior surface of the bearing.
  • Bore diameter: 50mm
  • Dimensions: 197 x 115 x 157 x 22 x 15 x 40 x 19 x 54.6 x 19mm
  • Dynamic load rating: 27600 N
  • Static load rating: 20100 N
  • Manufacturer's type: UCFL 210
  • Weight: 2.2kg
Type Flange bearing
Width 11.5cm

Reviews

Be the first to submit a review

Trustpilot