UBC Bearing SBPFL 205 Flange Bearing - Steel Plate Galvanised

Image Representative of Range

UBC Bearing SBPFL 205 Flange Bearing - Steel Plate Galvanised

MPN
SBPFL 205
Brand
UBC
EAN-13
6931179482363
Order Code
58-5547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.18
10+ £6.49
100+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these SBPFL flange bearings from UBC consist of a sealed bearing and a housing made of steel sheet. Misalignments at the shaft are balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 25mm
  • Dimensions: 96 x 76 x 2 x 18 x 71 x 9 x 27 x 7.5mm
  • Dynamic load rating: 11000 N
  • Max. case load (mechanical): 360kg
  • Static load rating: 7100 N
  • Manufacturer's type: SBPFL 205
  • Weight: 0.28kg
Type Flange bearing
Inside Diameter 25mm
Width 71.0mm
Material Galvanised steel

Reviews

Be the first to submit a review

Trustpilot