UBC Bearing S6206 2RS 30mm Bore Single Row Deep Groove Roller Bearing 19300 N

MPN
S6206 2RS
Brand
UBC
EAN-13
6940955619602
Order Code
58-5718
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.69 £13.65
10+ £12.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.
  • Bore diameter: 30mm
  • Length: 16mm
  • Dynamic load rating: 19300 N
  • Outside diameter: 62mm
  • RPM: 7500 rpm
  • Static load rating: 11200 N
  • Manufacturer's type: S6206 2RS
Type Deep groove ball bearing

Reviews

Be the first to submit a review

Trustpilot