UBC Bearing S6004 2RS 20mm Bore Single Row Deep Groove Roller Bearing 9300 N

Image Representative of Range

UBC Bearing S6004 2RS 20mm Bore Single Row Deep Groove Roller Bearing 9300 N

MPN
S6004 2RS
Brand
UBC
EAN-13
6940955619381
Order Code
58-5709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £11.39 £10.78
10+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 20mm
  • Length: 12mm
  • Dynamic load rating: 9300 N
  • Outside diameter: 42mm
  • RPM: 11000 rpm
  • Static load rating: 5000 N
  • Manufacturer's type: S6004 2RS
Type Deep groove ball bearing
Inside Diameter 20mm
Outside Diameter 42mm
Dynamic Load Rating 9300N
Length 12mm
RPM 11000rpm
Static Load Rating 5000N

Reviews

Be the first to submit a review

Trustpilot