UBC Bearing 6303 2RS 17mm Bore Deep Groove Roller Bearing 13400 N/6550 N

Image Representative of Range

UBC Bearing 6303 2RS 17mm Bore Deep Groove Roller Bearing 13400 N/6550 N

MPN
RIKULA 6303 2RS
Brand
UBC
EAN-13
6931179401654
Order Code
58-3548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Seals on both sides are made of rubber encased sheet steel and closed with a sealing lip on the inner ring and offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. These deep groove ball bearings are sealed on both sides, greased for life and are therefore maintenance-free.


  • Bore diameter: 17mm
  • Length: 14mm
  • Diameter: 47mm
  • Dynamic load rating: 13400 N
  • Outside diameter: 47mm
  • RPM: 11000 rpm
  • Static load rating: 6550 N
  • Manufacturer's type: 6303 2RS
Type Deep groove ball bearing
Inside Diameter 17mm
Outside Diameter 47mm
Dynamic Load Rating 13400N
Length 14mm
RPM 11000rpm
Static Load Rating 6550N

Reviews

Be the first to submit a review

Trustpilot