UBC Bearing 625 2Z 5mm Bore Deep Groove Roller Bearing 1320 N/440 N

Image Representative of Range

UBC Bearing 625 2Z 5mm Bore Deep Groove Roller Bearing 1320 N/440 N

MPN
625 2Z
Brand
UBC
EAN-13
6931179407892
Order Code
58-3511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 5mm
  • Length: 5mm
  • Diameter: 16mm
  • Dynamic load rating: 1320 N
  • Outside diameter: 16mm
  • RPM: 36000 rpm
  • Static load rating: 440 N
  • Manufacturer's type: 625 2Z
Type Deep groove ball bearing
Inside Diameter 5mm
Outside Diameter 16mm
Bore Diameter 5mm
Dynamic Load Rating 1320N
Length 5mm
RPM 36000rpm
Static Load Rating 440N

Questions

*Question functionality currently disabled
Question by: Product code: 58-3511

Q. Hi, I'm thinking of bolting these with a M5 bolt to a surface that needs to freely move back and forth. Probably silly question, but would this work given the Bore dia is 5mm? Also I take it these are 5mm width, with an overall dia of 16mm ? Sorry if these are newbie questions, Mike.

A. Hi Mike, thank you for your question. These would take a M5 bolt through the centre, they may need a washer on top to securely hold them in place.

Reviews

Be the first to submit a review

Trustpilot