UBC Bearing 623 2Z 3mm Bore Deep Groove Roller Bearing 640 N/220 N

Image Representative of Range

UBC Bearing 623 2Z 3mm Bore Deep Groove Roller Bearing 640 N/220 N

MPN
623 2Z
Brand
UBC
EAN-13
6931179408813
Order Code
58-3509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 3mm
  • Length: 4mm
  • Diameter: 10mm
  • Dynamic load rating: 640 N
  • Outside diameter: 10mm
  • RPM: 45000 rpm
  • Static load rating: 220 N
  • Manufacturer's type: 623 2Z
Type Deep groove ball bearing
Inside Diameter 3mm
Outside Diameter 10mm
Dynamic Load Rating 640N
Length 4mm
RPM 45000rpm
Static Load Rating 220N

Reviews

Be the first to submit a review

Trustpilot