UBC Bearing 61804 2Z 20mm Bore Deep Groove Roller Bearing 2700 N/1500 N

Image Representative of Range

UBC Bearing 61804 2Z 20mm Bore Deep Groove Roller Bearing 2700 N/1500 N

MPN
61804 2Z
Brand
UBC
EAN-13
6940955614386
Order Code
58-5733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 20mm
  • Length: 7mm
  • Diameter: 32mm
  • Dynamic load rating: 2700 N
  • Outside diameter: 32mm
  • RPM: 19000 rpm
  • Static load rating: 1500 N
  • Manufacturer's type: 61804 2Z
Type Deep groove ball bearing
Inside Diameter 20mm
Outside Diameter 32mm
Dynamic Load Rating 2700N
Length 7mm
RPM 19000rpm
Static Load Rating 1500N

Reviews

Be the first to submit a review

Trustpilot