UBC Bearing 61801 2Z 12mm Bore Deep Groove Roller Bearing 1430 N/670 N

Image Representative of Range

UBC Bearing 61801 2Z 12mm Bore Deep Groove Roller Bearing 1430 N/670 N

MPN
61801 2Z
Brand
UBC
EAN-13
6931179408240
Order Code
58-5727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 12mm
  • Length: 5mm
  • Diameter: 21mm
  • Dynamic load rating: 1430 N
  • Outside diameter: 21mm
  • RPM: 32000 rpm
  • Static load rating: 670 N
  • Manufacturer's type: 61801 2Z
Type Deep groove ball bearing
Inside Diameter 12mm
Outside Diameter 21mm
Dynamic Load Rating 1430N
Length 5mm
RPM 32000rpm
Static Load Rating 670N

Reviews

Be the first to submit a review

Trustpilot