UBC Bearing 61801 2RS 12mm Bore Deep Groove Roller Bearing 1430 N/670 N

Image Representative of Range

UBC Bearing 61801 2RS 12mm Bore Deep Groove Roller Bearing 1430 N/670 N

MPN
61801 2RS
Brand
UBC
EAN-13
6931179410755
Order Code
58-5728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Seals on both sides are made of rubber encased sheet steel and closed with a sealing lip on the inner ring and offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. These deep groove ball bearings are sealed on both sides, greased for life and are therefore maintenance-free.


  • Bore diameter: 12mm
  • Length: 5mm
  • Diameter: 21mm
  • Dynamic load rating: 1430 N
  • Outside diameter: 21mm
  • RPM: 19000 rpm
  • Static load rating: 670 N
  • Manufacturer's type: 61801 2RS
Type Deep groove ball bearing
Inside Diameter 12mm
Outside Diameter 21mm
Dynamic Load Rating 1430N
Length 5mm
RPM 19000rpm
Static Load Rating 670N

Reviews

Be the first to submit a review

Trustpilot