Tyvek Dupont 2510-XXL Classic Overall Type 5 & 6 White XXL

Image Representative of Range

Tyvek Dupont 2510-XXL Classic Overall Type 5 & 6 White XXL

MPN
2510-XXL
Brand
Tyvek Dupont
EAN-13
4005781251043
Order Code
13-3369
Country of Origin
China
  • Quickly find another product in this range by Size:

    L M XXL
View Full Product Range (3)

Discontinued


The Tyvek Dupont 2510-XXL Overall Classic is a disposable protective overall in size XXL, providing reliable protection with Type 5 and 6 classifications. Manufactured by DuPont, it features durable material in white, suitable for various industrial and work environments. This personal protective equipment is ideal for those needing protective clothing in environments with potential hazards like asbestos or dust.
Type Overalls
Colour White
Material Tyvek® 1431 N
Size XXL
EN Standards EN 13982-1, 13034, 1149-1 CAT III, Type 5+6

Trustpilot