Tyvek Dupont 2510-XL Overall Classic Type 5 & 6 XL White, Durable Protection

Tyvek Dupont 2510-XL Overall Classic Type 5 & 6 XL White, Durable Protection

MPN
2510-XL
Brand
Tyvek Dupont
EAN-13
4005781251036
Order Code
13-3368
Country of Origin
China

No longer stocked


Tyvek Dupont 2510-XL Overall Classic is a piece of disposable protective clothing designed for use in environments requiring Type 5 and 6 protection. Made by Dupont, this white overall provides safety for workers in industries handling hazardous dust and limited liquid splashes. It is ideal for applications in construction, pharmaceuticals, and maintenance settings.
Type Overalls
Colour White
Material Tyvek® 1431 N
Size XL
EN Standards EN 13982-1, 13034, 1149-1 CAT III, Type 5+6

Trustpilot