Tyvek Dupont 2510-M Tyvek Classic Overall Type 5/6 Medium White

Image Representative of Range

Tyvek Dupont 2510-M Tyvek Classic Overall Type 5/6 Medium White

MPN
2510-M
Brand
Tyvek Dupont
EAN-13
4005781251012
Order Code
13-3367
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.17 £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dupont 2510-M Tyvek Overall is a disposable piece of protective clothing designed for comfort and durability. It serves as personal protective equipment ideal for environments requiring type 5 and 6 protection. This white overall is commonly used in industrial and cleanroom settings for effective body coverage.
Type Overalls
Colour White
Material Tyvek® 1431 N
Size M
EN Standards EN 13982-1, 13034, 1149-1 CAT III, Type 5+6

Reviews

Be the first to submit a review

Trustpilot