Tyvek Dupont 2510-L Classic Overall Type 5 & 6 White SZL

Image Representative of Range

Tyvek Dupont 2510-L Classic Overall Type 5 & 6 White SZL

MPN
2510-L
Brand
Tyvek Dupont
EAN-13
4005781251029
Order Code
13-3366
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.57 £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Tyvek Dupont 2510-L overall is a disposable protective clothing made from white Tyvek fabric, suitable for type 5 and 6 protection. It is designed to provide effective barrier protection against hazardous substances in various work environments. Typical applications include use in hygiene-sensitive areas, chemical handling, and general industrial workwear.
Type Overalls
Colour White
Material Tyvek® 1431 N
Size L
EN Standards EN 13982-1, 13034, 1149-1 CAT III, Type 5+6

Reviews

Be the first to submit a review

Trustpilot