Typhoon Charcoal Grey T-Shirt - L (46in)

DEWALT Brand: DEWALT

The DEWALT Typhoon T Shirt has a ribbed crew neck and set in sleeve to ensure maximum comfort, whilst a twin needled hem and cuff ensure durability.

The DEWALT brand is displayed discreetly across the chest, with an integrated back neck hanger loop for convenient storage.

Material Composition: 65% Polyester, 35% Cotton.

1 x DEWALT Typhoon Charcoal Grey T Shirt Large (46in Chest)

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
DEWALT Typhoon Charcoal Grey T-Shirt - L (46in)
DEWALT Typhoon Charcoal Grey T-Shirt - L (46in)
Standard range
Order code: 95-4559
MPN: TYPHOON T SHIRT L

Despatched within 4 working days - 50 in stock
1+ £12.86
Price per unit Ex VAT
L Shirt Grey
DEWALT Typhoon Charcoal Grey T-Shirt - M (42in)
DEWALT Typhoon Charcoal Grey T-Shirt - M (42in)
Standard range
Order code: 95-4560
MPN: TYPHOON T SHIRT M

Despatched within 4 working days - 5 in stock
1+ £12.86
Price per unit Ex VAT
M Shirt Grey
DEWALT Typhoon Charcoal Grey T-Shirt - XL (48in)
DEWALT Typhoon Charcoal Grey T-Shirt - XL (48in)
Standard range
Order code: 95-4561
MPN: TYPHOON T SHIRT XL

Despatched within 4 working days - 20 in stock
1+ £12.86
Price per unit Ex VAT
XL Shirt Grey
DEWALT Typhoon Charcoal Grey T-Shirt - XXL (52in)
DEWALT Typhoon Charcoal Grey T-Shirt - XXL (52in)
Standard range
Order code: 95-4562
MPN: TYPHOON T SHIRT XXL

Despatched within 4 working days - 5 in stock
1+ £12.86
Price per unit Ex VAT
XXL Shirt Grey

Trustpilot