Type A Washer Bright ZP 4mm (Box 1000)

METALMATE Brand: METALMATE

METALMATE® Type A Plain Washers are bright zinc plated for a longer-lasting finish. They spread a load and prevent damage to the surface being fixed, or provide some sort of insulation. These quality-assured fasteners are suitable for use in engineering, production, construction, repair and maintenance.

Hardness HV 140-250 Washers.
Standard: DIN 125.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® Type A Washers have the following specification:

Size: 4mm
Finish: Bright Zinc Plated
Box Quantity: 1,000

Description Image Product Buy Pricing (Ex VAT) Type Finish
METALMATE® Z0412T45 Type A Washer Bright ZP 4mm (Box 1000)
METALMATE® Z0412T45 Type A Washer Bright ZP 4mm (Box 1000)
Standard range
Order code: 96-6482
MPN: Z0412T45

Despatched within 4 working days - 4 in stock
1+ £5.04
Price per unit Ex VAT
Type A Bright Zinc Plated
METALMATE® Z0412T47 Type A Washer Bright ZP 5mm (Box 1000)
METALMATE® Z0412T47 Type A Washer Bright ZP 5mm (Box 1000)
Standard range
Order code: 96-6483
MPN: Z0412T47

Despatched within 4 working days - 20 in stock
1+ £5.81
Price per unit Ex VAT
Type A Bright Zinc Plated
METALMATE® Z0412T58 Type A Washer Bright ZP 12mm (Box 100)
METALMATE® Z0412T58 Type A Washer Bright ZP 12mm (Box 100)
Standard range
Order code: 96-6487
MPN: Z0412T58

Despatched within 4 working days - 20 in stock
1+ £5.67
Price per unit Ex VAT
Type A Bright Zinc Plated
METALMATE® Z0412T60 Type A Washer Bright ZP 14mm (Box 100)
METALMATE® Z0412T60 Type A Washer Bright ZP 14mm (Box 100)
Extended range
Order code: 96-6488
MPN: Z0412T60

Available to back orderPlease contact us for lead time
1+ £3.50
Price per unit Ex VAT
Type A Bright Zinc Plated
METALMATE® Z0412T62 Type A Washer Bright ZP 16mm (Box 100)
METALMATE® Z0412T62 Type A Washer Bright ZP 16mm (Box 100)
Standard range
Order code: 96-6489
MPN: Z0412T62

Despatched within 4 working days - 5 in stock
1+ £5.62
Price per unit Ex VAT
Type A Bright Zinc Plated
METALMATE® Z0412T64 Type A Washer Bright ZP 20mm (Box 100)
METALMATE® Z0412T64 Type A Washer Bright ZP 20mm (Box 100)
Standard range
Order code: 96-6491
MPN: Z0412T64

Despatched within 4 working days - 5 in stock
1+ £12.12
Price per unit Ex VAT
Type A Bright Zinc Plated

Trustpilot