METALMATE® Z0412T47 Type A Washer Bright ZP 5mm (Box 1000)

MPN
Z0412T47
Brand
METALMATE
EAN-13
5050420095167
Order Code
96-6483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

METALMATE® Type A Plain Washers are bright zinc plated for a longer-lasting finish. They spread a load and prevent damage to the surface being fixed, or provide some sort of insulation. These quality-assured fasteners are suitable for use in engineering, production, construction, repair and maintenance.

Hardness HV 140-250 Washers.
Standard: DIN 125.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® Type A Washers have the following specification:

Size: 5mm
Finish: Bright Zinc Plated
Box Quantity: 1,000


Type Type A
Finish Bright Zinc Plated

Reviews

Be the first to submit a review

Trustpilot