TyOhm 101284213479 Resistance wire 22 Ω SMD 3 W 1 % 0603 1 pc

Image Representative of Range

TyOhm 101284213479 Resistance wire 22 Ω SMD 3 W 1 % 0603 1 pc

MPN
101284213479
Brand
TyOhm
EAN-13
2050004777529
Order Code
20-5475
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.377
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

TyOhm's 101284213479 is a precision chip resistor designed for surface mount applications, specifying a resistance value of 22 ohms with a tight tolerance of 1%. This resistor is constructed in a 0603 package ideal for compact electronic designs, offering a power rating of 3 watts which makes it suitable for high-power applications. The component's small footprint and reliable performance make it an excellent choice for various fields, including telecommunications, consumer electronics, and industrial control systems, where impedance consistency is critical. Its robust construction ensures stability under thermal stress.
Type Resistance wire
Resistance 22ω
Power Rating 3w

Reviews

Be the first to submit a review

Trustpilot