TyOhm 101284213423 SMW SMD resistor 3W 0R1 0.1Ω 1% 0603 resistance wire

Image Representative of Range

TyOhm 101284213423 SMW SMD resistor 3W 0R1 0.1Ω 1% 0603 resistance wire

MPN
101284213423
Brand
TyOhm
EAN-13
2050004777635
Order Code
20-5474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.377
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

TyOhm 101284213423 offers an advanced surface-mount resistor solution in the form of the SMW 3W 0R1 F T/R, uniquely designed for high-power consumption applications. This 0603 SMD resistor showcases a robust power rating of 3 watts and a precision tolerance of 1%, all while maintaining an ultra-low resistance value of 0.1 ohms. Such attributes make it particularly suited for applications demanding superior heat dissipation and consistent electrical performance, including power management systems, automotive electronics, and telecommunications equipment. Its construction using resistance wire ensures reliability and stability across varying electrical loads. This component is a reliable choice for engineers looking to integrate precise low-resistance capabilities into their designs.
Type Resistance wire
Resistance 0.1ω
Power Rating 3w

Reviews

Be the first to submit a review

Trustpilot