TyOhm 101284213307 SMW Resistance wire 10 Ω 2 W 1% SMD 1 pc

Image Representative of Range

TyOhm 101284213307 SMW Resistance wire 10 Ω 2 W 1% SMD 1 pc

MPN
101284213307
Brand
TyOhm
EAN-13
2050004777666
Order Code
20-5472
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.335
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 617 in stock

TyOhm 101284213307 is a surface-mounted device (SMD) resistance wire part, specified as a 0603-type chip resistor with a nominal resistance of 10 ohms. It is designed to handle power dissipation up to 2 watts and maintains an accuracy tolerance of 1%, making it suitable for precise impedance control applications. Utilised in a wide range of electronic circuits, this resistor is ideal for applications requiring reliable performance in compact spaces, such as power management systems, signal processing equipment, and communication devices. Its robust construction ensures stable operation under varying environmental conditions, making it a trusted component for engineers designing high-performance electronic assemblies.
Type Resistance wire
Resistance 10ω
Power Rating 2w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot