TyOhm 101284213293 SMW SMD Resistor 2.7Ω 2W 1% 0603 Pack of 1

Image Representative of Range

TyOhm 101284213293 SMW SMD Resistor 2.7Ω 2W 1% 0603 Pack of 1

MPN
101284213293
Brand
TyOhm
EAN-13
2050004777703
Order Code
20-5470
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.335
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

TyOhm 101284213293, known by its alternate description as SMW 2W 2.7R F T/R, is a precision-engineered surface-mount device (SMD) resistor that features a resistance value of 2.7 ohms with a power rating of 2 watts and a tolerance of 1%. This component is constructed in the 0603 case size, making it ideal for compact electronic circuits where space is a premium. It is specifically designed to ensure reliable performance in high-density circuit boards, providing consistent impedance and effective heat dissipation with its resistance wire construction. This chip resistor is frequently utilised in applications ranging from consumer electronics to industrial control systems, wherever precise resistance values are required to maintain stability and efficiency in circuit designs.
Type Resistance wire
Resistance 2.7ω
Power Rating 2w

Reviews

Be the first to submit a review

Trustpilot