TyOhm 101284213283 SMW Resistance wire 1Ω SMD 2W 1% 0603 1 pc

MPN
101284213283
Brand
TyOhm
EAN-13
2050004777697
Order Code
20-5469
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

TyOhm 101284213283, also known as the SMW 2W 1R F T/R chip resistor, is designed for use in a wide range of electronic applications. This surface mount resistor, with a resistance value of 1 ohm, is housed in a 0603 package and is capable of handling up to 2 watts of power. It features a precision tolerance of 1%, making it ideal for circuits requiring accurate impedance control. Typical applications include use in power management circuits, precision measurement equipment, and in the regulation of current in electronic devices.
Type Resistance wire
Resistance
Power Rating 2w

Reviews

Be the first to submit a review

Trustpilot