Twin Wire Bungee Cord 120cm Blue 2 Piece

Master Lock Brand: Master Lock

The reverse twin wire hook offers twice the strength of an ordinary bungee and the rounded hook eliminates the risk of scratching.
The reverse hook bends away allowing more room to attach.
TUV certified.
Packs of 2.

The MasterLock Twin Wire Bungee Cords have the following specification:

Length: 120cm.
Diameter: 8mm
Resistance Limit: 40kg.
Colour: Dark Blue.
Quantity: 2 Piece.

Description Image Product Buy Pricing (Ex VAT) Length Type
Master Lock 3017EURDAT Twin Wire Bungee Cord 120cm Blue 2 Piece
Master Lock 3017EURDAT Twin Wire Bungee Cord 120cm Blue 2 Piece
Standard range
Order code: 96-5746
MPN: 3017EURDAT

Despatched within 2 working days - 20 in stock
1+ £4.52
Price per unit Ex VAT
Elastic Strap
Master Lock 3020EURDAT Twin Wire Bungee Cord 60cm Red 2 Piece
Master Lock 3020EURDAT Twin Wire Bungee Cord 60cm Red 2 Piece
Standard range
Order code: 96-5747
MPN: 3020EURDAT

Despatched within 2 working days - 100 in stock
1+ £2.86
Price per unit Ex VAT
600mm Elastic Strap
Master Lock 3021EURDAT Twin Wire Bungee Cord 80cm Green 2 Piece
Master Lock 3021EURDAT Twin Wire Bungee Cord 80cm Green 2 Piece
Standard range
Order code: 96-5748
MPN: 3021EURDAT

Despatched within 2 working days - 50 in stock
1+ £3.54
Price per unit Ex VAT
Elastic Strap
Master Lock 3022EURDAT Twin Wire Bungee Cord 100cm Yellow 2 Piece
Master Lock 3022EURDAT Twin Wire Bungee Cord 100cm Yellow 2 Piece
Standard range
Order code: 96-5749
MPN: 3022EURDAT

Despatched within 2 working days - 50 in stock
1+ £4.24
Price per unit Ex VAT
Elastic Strap

Trustpilot