Turck 6630918 Sensor/Actuator Connector 4-Pin 1m Pack of 10

MPN
6630918
Brand
Turck
EAN-13
4047101404401
Order Code
10-8584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.15
10+ £18.69
100+ £18.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Turck manufactures the 6630918 sensor/actuator connector (pre-fab) with a cable length of 1 metre and 4 pins. The connector is suitable for various industrial applications, ensuring reliable connectivity between sensors and actuators. Each package contains 10 connectors, making it ideal for installations requiring multiple connections.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1m
Type Sensor/actuator connector (pre-fab)
Contact Material Gold
Material Polyurethane (PUR)
Misc Attribute RKC4.4T-1-RSC4.4T/TXL3013
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -50-80°C
Permitted cable outer temperature during assembling/handling -25-80°C
Shielding No
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot