Turck 6630917 Sensor/Actuator Connector 0.60m 4-Pin RJ Pack of 10

MPN
6630917
Brand
Turck
EAN-13
4047101404395
Order Code
10-8583
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.52
10+ £18.10
100+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Turck 6630917 is a pre-fabricated sensor/actuator connector with four RJ pins, suitable for automation systems. Measuring 0.60 metres, it facilitates reliable connections between sensors and controllers. Typically used in industrial applications, this product comes in a pack of 10 pieces for broader installations.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Contact Material Gold
Material Polyurethane (PUR)
Misc Attribute RKC4.4T-0.6-RSC4.4T/TXL3013
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -50-80°C
Permitted cable outer temperature during assembling/handling -25-80°C
Shielding No
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot