Turck 6630872 Sensor/actuator connector pre-fab 10m 12-pin RJ 1pc

MPN
6630872
Brand
Turck
EAN-13
4047101403435
Order Code
18-3732
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £90.19 £76.66
10+ £73.12
100+ £72.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Turck 6630872 offers a sensor/actuator connector pre-fabricated with a 10-metre length and features a 12-pin configuration, identified as RJ. This product is categorised under a line and is also known by the alternate description 2830522. The connector is expertly designed for robust and reliable signal transmission in industrial automation systems, providing optimal performance in environments requiring precise and secure connections between sensors and actuators. It is commonly deployed in manufacturing plants and industrial settings where high durability and resistance to environmental factors are essential. The RJ connectors accommodate rapid and straightforward integration, ensuring minimised downtime and enhanced operational efficiency.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type RKC12T-10-RSC12T/TXL
Contact Material CuZn
Contact surface Gold
Content 1
Jacket Material PUR
Material contact body CuZn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
No. of pins 12
Nominal Current 1.5A
Nominal current - rounded value 1.5A
Nominal Voltage 30V
Number of Poles 12
Permitted cable outer temperature after assembling without vibration -50-80°C
Permitted cable outer temperature during assembling/handling -25-80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Product Type Sensor/actuator connector (pre-fab)
Rated current In 1.5A
Rated voltage 30V
Screened FALSE
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot