Turck 6625553 Sensor/Actuator Cable 2m 4 Pins RJ 1 piece

MPN
6625553
Brand
Turck
EAN-13
4047101273052
Order Code
10-8578
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Turck 6625553 sensor/actuator cable, model PKG4M-2/TXL, is a 2-metre connection cable featuring four pins. Manufactured by Turck, this cable is typically used for connecting sensors and actuators in automation systems. Its robust build makes it suitable for industrial environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator cable
Contact Material Gold
Material Polyurethane (PUR)
Misc Attribute PKG4M-2/TXL
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -50-80°C
Permitted cable outer temperature during assembling/handling -25-80°C
Shielding No
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot