Turck 6625550 Sensor/Actuator Cable 2m 3 Pins RJ

MPN
6625550
Brand
Turck
EAN-13
4047101273083
Order Code
10-8577
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Turck 6625550 sensor/actuator cable is a 2-metre connection solution featuring 3 pins. Designed for reliable signal transmission, it suits automation and industrial applications. This durable, high-quality cable ensures efficient connectivity in harsh environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator cable
Contact Material Gold
Material Polyurethane (PUR)
Misc Attribute PKG3M-2/TXL
Nominal Current 4A
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -50-80°C
Permitted cable outer temperature during assembling/handling -25-80°C
Shielding No
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot