Turck 6606683 VC8S02-A80E-2/TXL Sensor 1 piece(s) High Precision

MPN
6606683
Brand
Turck
EAN-13
4047106167127
Order Code
10-8574
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Turck manufactures the VC8S02-A80E-2/TXL square connector, part number 6606683. This connector is known for its robust design and reliable performance in industrial automation systems. It is typically used in applications requiring secure and efficient electrical connections, such as machinery and control cabinets.
Colour Black
Length 2m
Type Square connector
Contact Material Silver
Material Polyurethane (PUR)
Misc Attribute 1 VC8S02-A80E-2/TXL
Misc Attribute 2 C standard
Nominal Current 4A
Nominal Voltage 230V
Number of Cores 3
Number of pins 3
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -50-80°C
Permitted cable outer temperature during assembling/handling -30-90°C
Shielding No
Thread Type Other

Reviews

Be the first to submit a review

Trustpilot