Turck 46065 Inductive sensor PNP NO shielded M12x1 6mm range

MPN
46065
Brand
Turck
EAN-13
4047101140910
Order Code
18-3731
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.12 £22.20
10+ £20.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Turck 46065, also referred to by its alternate description, 2833035, is a inductive sensor designed to meet precise detection needs. This sensor operates with a PNP normally open (NO) configuration and is encased in a shielded housing, ensuring robust performance in environments where electromagnetic interference is prevalent. Constructed with an M12x1 threaded form factor, it features a sensing range of 6 mm, making it suitable for applications where compact and efficient object detection is crucial. Typical engineering applications include automated manufacturing systems, such as conveyor belts or robotic assemblies, where reliable non-contact detection of metallic objects is essential for operational efficiency and safety. The durable design and reliable function of this sensor make it an integral component in industrial automation processes.
Type BI2-M12-AP6X-H1141
Coating housing Chromium-plated
Compression-resistant FALSE
Connector Terminal
Construction type housing Cylinder, screw-thread
Diameter 12mm
Diameter sensor 12mm
Dimensions (Ø x L) 12 mm x 52 mm
Enclosure material Metal
Housing Material Metal
Installation type shielded
Length 52mm
Length of sensor 52mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Concise
Min. operating voltage 10V
Operating Voltage 10 - 30 V
Outputs PNP NO
Product Type Inductive sensor
Suitable for safety functions FALSE
Supply Voltage 10-30V
Switching distance 2mm
Switching distance (max.) 2mm
Switching Frequency 2000Hz
Type of actuation Metallic Target
Type of electric connection Plug-in connection
Type of switch function Normally open contact
Type of switching output PNP
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot