Tung Oil Quick Dry 250ml

Liberon Brand: Liberon

Liberon Quick Drying Tung Oil is highly resistant to water, alcohol and food acids. Providing a hard wearing finish, it is ideal for surfaces such as kitchen worktops, tables and all high quality interior and exterior wood.

With each coat drying and ready for the next coat in just 4 hours, items such as worktops, salad bowls, chopping boards, furniture and other items in regular use can be quickly protected and brought back into use. Being a penetrating oil, it allows the wood to age gracefully and develop a natural patina.

Preparation:
Ensure the wood surface is bare - remove any wax finishes. Clean, dry and ensure the surface is dust free.
Application: Apply using a brush or lint-free cotton cloth. Allow the oil to penetrate for 20 minutes then wipe off the excess oil using a clean lint-free cloth. Allow to dry for 4 hours. Apply further coats of Quick Drying Tung Oil as above

Size: 250ml.

Description Image Product Buy Pricing (Ex VAT) Size Type
Liberon 104471 Tung Oil Quick Dry 500ml
Liberon 104471 Tung Oil Quick Dry 500ml
Standard range
Order code: 96-4898
MPN: 104471

Despatched within 2 working days - 1 in stock
1+ £17.46
Price per unit Ex VAT
500ml Tung oil
Liberon 104472 Tung Oil Quick Dry 1 litre
Liberon 104472 Tung Oil Quick Dry 1 litre
Standard range
Order code: 96-4899
MPN: 104472

Despatched within 4 working days - 5 in stock
1+ £30.58
Price per unit Ex VAT
1L Tung oil

Trustpilot