TUK Ltd SPEEDY RJ45 PXSPDY12#10 SPEEDY RJ12 plug bag of 10

MPN
PXSPDY12#10
Brand
SPEEDYRJ45
EAN-13
5055386509246
Order Code
21-0860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

Our SPEEDY RJ45 plugs are designed to simplify terminations by allowing the wire pairs to be easily inserted through the plug and out of the front. This allows the installer to easily check the wiring order before crimping the connector.

Waste is minimised and the plugs are suitable for either stranded or solid wires.


  • Quantity of 10 RJ12 6P6C connectors supplied
  • Silver housing colour made from Polycarbonate UL90-V0
  • Contact blades are suitable for stranded or solid wire cores from 22‐26 AWG (0.65 – 0.40mm), with insulation up to 1.0mm diameter
  • Perfect solution for fast termination
  • Suitable for round or flat cords
  • Faults and failures minimised
  • Simple one piece design
  • Less waste
  • Manufacturers Part: PXSPDY12#10
Type RJ12
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Colour Silver
Number of Ports 1
Quantity 10

Reviews

Be the first to submit a review

Trustpilot