TUK Ltd SPEEDY RJ45 PS6PU#100 Purple strain relief boot Cat 6 plug pack of 100

MPN
PS6PU#100
Brand
SPEEDYRJ45
EAN-13
5055386506832
Order Code
21-0847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £12.36 £10.60
5+ £11.66 £9.99
10+ £10.94 £9.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

These compact purple flush strain relief boots are designed to fit our SPEEDY RJ45 Category 6 plugs.

These relief boots are sold in a range of colours and are simple to fit.


  • Quantity of 100 purple Category 6 strain relief boots supplied
  • Premium design, suitable for high density use in most datacom environments 
  • Extended hood prevents latch snagging other cables 
  • Perfect solution for rapid termination 
  • PVC body
  • Gives premium appearance to assembled leads 
  • Suitable for cable diameter size: approx. 6.2mm
  • Also suitable for use with standard 8P8C connectors for Category 6
  • Manufacturers part: PS6PU#100
Type Accessories
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Purple
LAN Category Cat 6
Quantity 100

Reviews

Be the first to submit a review

Accessories


Trustpilot