TUK LTD SGKSsuDSpm Shielded D universal Cat6A socket

MPN
SGKSsuDSpm
Brand
TUK Ltd
EAN-13
5055386505323
Order Code
21-0059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

This TUK SGKSsuDSpm Category 6A die-cast fully shielded D Universal Coupler offers a toolless solution for any Category 6A requirement.

High performance data throughput meets Category 6 data transfer rates. This coupler is also suitable for use with PoE (Power over Ethernet) devices.


  • For use in standard ‘D series' XLR type cut-outs
  • Easily mounted into panels without need for any securing nuts, as the 26x31mm mounting plates are pre-threaded for M3 screws
  • High performance compliant with TIA/EIA 568-B.2-10 at component level
  • Quick and easy toolless lever termination
  • Fully shielded die-cast body is robust as well as offering outstanding performance in eliminating cross-talk
Type RJ45 CAT 6a
Gender Socket/Socket
Mounting Type Flush Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Colour Silver
LAN Category Cat 6a
Number of Ports 1 x 2

Reviews

Be the first to submit a review

Trustpilot