TUK Ltd SGKSLJBpm Category 6A STP Toolless Locking LowProfile PanelMount Socket

MPN
SGKSLJBpm
Brand
TUK LTD
EAN-13
5055386509840
Order Code
21-0119
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockContact us for additional stock

This LOKJAC Category 6A panel mount coupler can easily be mounted into panels of virtually any thickness. The patented locking mechanism offers the dual benefit of blocking unauthorised access to unused sockets and avoiding unintended disconnection where interference is a concern. The LOKJAC also offers the facility of high-speed tool-less installation, which saves the installer time on time-critical applications. The IDC's are designed with staggered pin gaps, resulting in excellent installation speed and retention force compared to standard tool-less IDC components. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • High performance data throughput, meets Category 6A data transfer rates at permanent link level
  • Locked securely into place with LOKJAC key, with easy lock and release mechanism (supplied separately)
  • Locking bar blocks unauthorised access to unused socket  Compliant with IEC 60512-99-001 – suitable for use with IEEE 802.3at (POE+) applications
  • High speed tool-less installation
  • Can be terminated with either 110 or LSA+ type tools if conventional punch down termination is preferred
  • STP socket for shielded applications
  • N.B. Cannot be used without LOKJAC key (TLJ)
  • Low profile panel mount ensures easy, flush mounting (into standard cut-outs) and is supplied with both 2x M3 and 2x 4:40 flathead screws
Type RJ45 CAT 6a
Gender Socket
Mounting Type IDC
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot