TUK LTD SGDpm XLR category 6A STP socket

MPN
SGDpm
Brand
TUK LTD
Order Code
21-0077
Country of Origin
Taiwan

Discontinued


The TUK SGDpm die-cast ruggedised XLR style STP socket, offers a secure connection that comfortably performs to Cat6A.

Compatible with industry standard plugs and cut-outs, this high quality jack boasts tool-less "butterfly style" levers which enable quick and easy terminations.


  • STP socket with dual 568 A/B wiring
  • Fully shielded, die-cast body offers a durable, sturdy design with outstanding performance in eliminating cross-talk
  • Industry standard XLR latch-locking mechanism

Please note that this product is not suitable for use with 6p4c (RJ11 type) or 6p6c (RJ12 type) plugs, and Neutrik male connector NE8MC6-MO and NKE6S cables.
Type XLR Style
Gender Socket
Mounting Type Flush Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Number of Ports 1 x 2
Plug / Socket Socket / socket

Trustpilot