TUK Ltd SEKjeBpm Category 8 Low Profile Panel Mount Socket

MPN
SEKjeBpm
Brand
TUK LTD
EAN-13
5055386509598
Order Code
21-0111
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockContact us for additional stock

This zinc die-cast shielded Category 8 panel mount socket can easily be mounted into panels of virtually any thickness and it offers a tool-less solution for installations which need to perform to the new Category 8 standard. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • Transmission performance in compliance with the ANSI/TIA 568-C.2-1 specifications for Category 8 cabling systems (i. e. suitable for runs of 5 – 30 metres)
  • Compliant with IEC60512-99-001 – suitable for use with IEEE 802.3at (PoE+) applications
  • Provides quick and easy tool-less lever "butterfly style" termination
  • Suitable for 0.51 – 0.65 mm/ 22 – 24 AWG stranded and solid wire
  • Compatible with a wide range of panels, adaptors and faceplates
  • Category 8 field termination plug also available
Type RJ45 CAT 8.1
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot