TUK Ltd SACK4Bpm Category 6 Unshielded Compact Low Profile Panel Mount Coupler

MPN
SACK4Bpm
Brand
TUK LTD
EAN-13
5055386509581
Order Code
21-0109
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.78
20+ £2.32
100+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 14 days

This Category 6 panel mount coupler can easily be mounted into panels of virtually any thickness and its high performance data throughput easily meets Category 6 data transfer rates. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • Designed to fit US industry standard keystone mount outlets wall plates and patch panels
  • High performance data throughput, meets Category 6 data transfer rates
  • Category 5e versions also available
Type RJ45 CAT 6
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot